Part Details for A451MK473M040A by KEMET Corporation
Results Overview of A451MK473M040A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A451MK473M040A Information
A451MK473M040A by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A451MK473M040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9603
|
Newark | 47000Uv 5V |Kemet A451MK473M040A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5900 / $38.5500 | Buy Now |
DISTI #
87461715
|
Verical | Cap Aluminum Lytic 47000uF 40V 20% (50 X 95mm) Stud Mount Screw 0.008 Ohm 22100mA 12000h 85C Bag Min Qty: 4 Package Multiple: 1 Date Code: 2440 | Americas - 10 |
|
$43.1972 | Buy Now |
DISTI #
PEH200KJ5470MB2
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 47000uF 40VDC 20% With Mounting Stud RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$41.8900 | Buy Now |
Part Details for A451MK473M040A
A451MK473M040A CAD Models
A451MK473M040A Part Data Attributes
|
A451MK473M040A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A451MK473M040A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 40V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 8 mΩ | |
Leakage Current | 9.64 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 22100 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |