-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, DMOS, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2964
|
Newark | Motor Driver, Stepper/Dc, Qfn-16, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:-, Ic Case/Package:Qfn, No. Of Pins:16Pins, Supply Voltage Min:2.7V, Supply Voltage Max:15V, Qualification:- Rohs Compliant: Yes |Allegro Microsystems A3916GESTR-T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1833-1-ND
|
DigiKey | IC MTR DRV BIPOLAR 2.7-15V 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7849 In Stock |
|
$0.4654 / $1.2000 | Buy Now |
DISTI #
250-A3916GESTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers LOW VOLTAGE DUAL DC MOTOR DRIVER RoHS: Compliant | 10517 |
|
$0.4650 / $1.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30001 |
|
RFQ | |
|
New Advantage Corporation | QFN 16/A�/Dual DMOS Full-Bridge Motor Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1200 |
|
$0.6998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3916GESTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3916GESTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, DMOS, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | SEATED HEIGHT-NOM | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |