-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-A2N7002H-HFTR-ND
|
DigiKey | MOSFET N-CH 60V 0.3A SOT23-3 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0341 / $0.0580 | Buy Now |
DISTI #
750-A2N7002H-HF
|
Mouser Electronics | MOSFET AUTOMOTIVE MOSFET N-CH 60V 0.3A SOT23 RoHS: Compliant | 11007 |
|
$0.0330 / $0.3500 | Buy Now |
DISTI #
60609165
|
Verical | N-Channel Mosfet Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.1323 / $0.1556 | Buy Now |
|
Karl Kruse GmbH & Co KG | 21000 |
|
RFQ | ||
|
NAC | AUTOMOTIVE MOSFET N-CH 60V 0.3A SOT23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.0367 / $0.0910 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A2N7002H-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A2N7002H-HF
Comchip Technology Corporation Ltd
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |