Part Details for A2450T by Crydom Inc
Overview of A2450T by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2450T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5880
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/50A, 90-280V |Sensata/crydom A2450T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.6600 / $163.1200 | Buy Now |
DISTI #
172-A2450T-ND
|
DigiKey | SSR RELAY, PANEL MOUNT, IP00, 28 Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.5560 | Buy Now |
DISTI #
73429505
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross | Sensata - Crydom A2450T RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9700 | RFQ |
DISTI #
CRYA2450T
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay 30mA 280V AC-IN 50A 280V AC-OUT 4-Pin RoHS: Compliant |
20 In Stock |
|
$65.3600 / $111.5900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 280V AC-IN 50A 280V AC-OUT 4-Pin RoHS: Compliant |
10 In Stock |
|
$60.3000 / $84.7900 | Buy Now |
DISTI #
62191805
|
Verical | Solid State Relay 30mA 280V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 9 |
|
$82.9576 / $106.3864 | Buy Now |
DISTI #
000000000006333275
|
Sager | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross Min Qty: 20 | 0 |
|
$56.1600 / $59.3700 | Buy Now |
|
Master Electronics | Solid State Relay 30mA 280V AC-IN 50A 280V AC-OUT 4-Pin RoHS: Compliant |
10 In Stock |
|
$60.3000 / $84.7900 | Buy Now |