Part Details for A2450S-10 by Crydom Inc
Overview of A2450S-10 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2450S-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2297
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/50A, 90-280V |Sensata/crydom A2450S-10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6700 / $168.3200 | Buy Now |
DISTI #
172-A2450S-10-ND
|
DigiKey | SSR RELAY, PANEL MOUNT, IP00, 28 Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.9740 | Buy Now |
DISTI #
73429504
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Instantaneous, RC | Sensata - Crydom A2450S-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0800 | RFQ |
DISTI #
CRYA2450S-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8500 / $85.7800 | Buy Now |
DISTI #
000000000006333274
|
Sager | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Instantaneous, RC Min Qty: 20 | 0 |
|
$57.9600 / $61.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.8500 / $85.7800 | Buy Now |
Part Details for A2450S-10
A2450S-10 CAD Models
A2450S-10 Part Data Attributes:
|
A2450S-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2450S-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |