Part Details for A2450PG by Sensata Technologies
Overview of A2450PG by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2450PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-A2450PG
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross, LED, IOP RoHS: Compliant | 1 |
|
$60.1700 / $68.1900 | Buy Now |
DISTI #
52021886
|
Verical | Solid State Relay 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$90.3900 | Buy Now |
DISTI #
SENSTA A2450PG
|
PEI Genesis | Trigger Output SSR | 2 |
|
Buy Now |