Part Details for A2450PG by Crydom Inc
Overview of A2450PG by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2450PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5310
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/50A, 90-280V |Sensata/crydom A2450PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$98.8200 | Buy Now |
DISTI #
2266-A2450PG-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$96.3900 | Buy Now |
DISTI #
A2450PG-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9705 | Buy Now |
DISTI #
70385765
|
RS | Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A rms, 280 V rms | Sensata - Crydom A2450PG RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2200 | RFQ |
DISTI #
CRYA2450PG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
22 In Stock |
|
$78.5100 / $107.3400 | Buy Now |
DISTI #
69134914
|
Verical | Solid State Relay 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 19 |
|
$141.2368 | Buy Now |
DISTI #
A2450PG
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 50A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$53.3500 / $58.6900 | RFQ |
DISTI #
000000000003778615
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$58.0800 / $61.4000 | Buy Now |
DISTI #
30G8230
|
Bürklin Elektronik | Solid state relay, 280 VAC, zero voltage switching, 90-280 VAC, 50 A, PCB mounting, A2450PG Min Qty: 1 | 2 |
|
$67.4148 / $81.4236 | Buy Now |
Part Details for A2450PG
A2450PG CAD Models
A2450PG Part Data Attributes:
|
A2450PG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2450PG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |