Part Details for A2450H-B by Crydom Inc
Overview of A2450H-B by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2450H-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7606
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/50A, 90-280V |Sensata/crydom A2450H-B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.1100 | Buy Now |
DISTI #
CC2184-ND
|
DigiKey | SSR RELAY SPST-NC 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$77.3000 | Buy Now |
DISTI #
70954855
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/50A, 90-280VAC In, Zero Cross, NC, TP | Sensata - Crydom A2450H-B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$77.3000 | RFQ |
DISTI #
CRYA2450H-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, I 280VAC/50A, 90-280VAC IN, | Americas - 0 in Stock |
|
$67.4308 / $80.9170 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Normally Closed Output - Thermal Pad - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$66.8200 / $97.4000 | Buy Now |
DISTI #
A2450H-B
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 50A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$60.4800 / $66.5300 | RFQ |
DISTI #
000000000005192280
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 1 | 74 |
|
$65.8100 / $71.6200 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Normally Closed Output - Thermal Pad - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$66.8200 / $97.4000 | Buy Now |
|
Neutron USA | Solid State Relay, Panel Mt, 24-280VAC/50A, 90-280VAC In | 28 |
|
$150.9500 | Buy Now |
Part Details for A2450H-B
A2450H-B CAD Models
A2450H-B Part Data Attributes:
|
A2450H-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2450H-B
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 45 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm |