Part Details for A2450EH by Crydom Inc
Overview of A2450EH by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2450EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2296
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/50A,18-36Vac |Sensata/crydom A2450EH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.3100 / $116.4900 | Buy Now |
DISTI #
172-A2450EH-ND
|
DigiKey | SSR RELAY, PANEL MOUNT, IP00, 28 Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7195 | Buy Now |
DISTI #
73429503
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/50A,18-36VAC, Zero Cross, TP | Sensata - Crydom A2450EH RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.6000 | RFQ |
DISTI #
CRYA2450EH
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.1600 / $87.7000 | Buy Now |
DISTI #
000000000006333273
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY Min Qty: 20 | 20 |
|
$59.2600 / $62.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$60.1600 / $87.7000 | Buy Now |
Part Details for A2450EH
A2450EH CAD Models
A2450EH Part Data Attributes:
|
A2450EH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2450EH
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 18 V | |
Forward Current-Max | 0.02 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm |