Part Details for A2450EG by Crydom Inc
Overview of A2450EG by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2450EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7601
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/50A,18-36Vac |Sensata/crydom A2450EG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.4800 | Buy Now |
DISTI #
A2450EG-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9705 | Buy Now |
DISTI #
70954849
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/50A,18-36VAC, Zero Cross, LED | Sensata - Crydom A2450EG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2200 | RFQ |
DISTI #
CRYA2450EG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$58.9700 / $85.9600 | Buy Now |
DISTI #
A2450EG
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 50A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$53.3500 / $58.6900 | RFQ |
DISTI #
000000000005192277
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$58.0800 / $61.4000 | Buy Now |
Part Details for A2450EG
A2450EG CAD Models
A2450EG Part Data Attributes:
|
A2450EG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2450EG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |