Part Details for A2450E by Sensata Technologies
Overview of A2450E by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-A2450-E
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /50A,18-36VAC,ZC RoHS: Compliant | 19 |
|
$59.1900 / $64.1100 | Buy Now |
DISTI #
A2450E
|
TTI | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /50A,18-36VAC,ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$56.8900 / $63.4500 | Buy Now |