Part Details for A2450E by Crydom Inc
Overview of A2450E by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1641
|
Newark | Solid State Relay, 50A, 90-280Vac, Panel, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom A2450E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.5000 | Buy Now |
DISTI #
CC1068-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$59.1902 / $67.0800 | Buy Now |
DISTI #
70270145
|
RS | PM IP00 SSR 280VAC/50A,18-36VAC, ZC | Sensata - Crydom A2450E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$70.4300 | Buy Now |
DISTI #
CRYA2450E
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 280VAC/50A,18-36VAC, ZERO CROS | Americas - 0 in Stock |
|
$58.5139 / $70.2166 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,18-36VAC,ZC RoHS: Compliant |
2 In Stock |
|
$53.9900 / $65.2600 | Buy Now |
DISTI #
73572832
|
Verical | Solid State Relay 3mA 36V AC/DC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 1 |
|
$85.8684 | Buy Now |
DISTI #
A2450E
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 50A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$52.4900 / $57.7300 | RFQ |
DISTI #
000000000000275145
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /50A,18-36VAC,ZC Min Qty: 1 | 0 |
|
$57.1100 / $62.1500 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,18-36VAC,ZC RoHS: Compliant |
2 In Stock |
|
$53.9900 / $65.2600 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /50A,18-36VAC,ZC | 50 |
|
$156.0000 | Buy Now |
Part Details for A2450E
A2450E CAD Models
A2450E Part Data Attributes:
|
A2450E
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2450E
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Voltage | 18 V | |
Forward Current-Max | 0.02 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |