Part Details for A2450E-10 by Crydom Inc
Overview of A2450E-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2450E-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1643
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom A2450E-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.4800 | Buy Now |
DISTI #
CC2377-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$60.1901 / $68.2200 | Buy Now |
DISTI #
70270147
|
RS | PM IP00 SSR 280VAC/50A,18-36VAC, RN | Sensata - Crydom A2450E-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2200 | RFQ |
DISTI #
CRYA2450E-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,18-36VAC,RN RoHS: Compliant |
20 In Stock |
|
$58.2800 / $67.8800 | Buy Now |
DISTI #
65248386
|
Verical | Solid State Relay 20mA 36V AC/DC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 19 |
|
$78.2002 / $85.1694 | Buy Now |
DISTI #
A2450E-10
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 50A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$53.2600 / $58.6000 | RFQ |
DISTI #
000000000000275146
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /50A,18-36VAC,RN Min Qty: 20 | 0 |
|
$58.0800 / $61.4000 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,18-36VAC,RN RoHS: Compliant |
20 In Stock |
|
$58.2800 / $67.8800 | Buy Now |
Part Details for A2450E-10
A2450E-10 CAD Models
A2450E-10 Part Data Attributes:
|
A2450E-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2450E-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 18 V | |
Forward Current-Max | 0.02 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |