Part Details for A2450.20.36 by American Electrical Inc
Overview of A2450.20.36 by American Electrical Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2450.20.36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1606-ND
|
DigiKey | BREATHABLE VENT M20X1.5 Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$18.2286 / $25.3600 | Buy Now |
DISTI #
71154393
|
RS | Drainage fitting, M20x1.5, with mesh, 22mm wrench, Height 10mm | American Electrical Inc. A2450.20.36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2900 / $25.3600 | RFQ |