Part Details for A20615RNCG by C&K
Results Overview of A20615RNCG by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A20615RNCG Information
A20615RNCG by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A20615RNCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6698
|
Newark | Rotary Switches Rotary |C&k Components A20615RNCG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$13.3400 / $17.0200 | Buy Now |
DISTI #
34AH6418
|
Newark | Rotary |C&k Components A20615RNCG RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7500 / $16.9700 | Buy Now |
DISTI #
A20615RNCG-ND
|
DigiKey | SWITCH ROTARY 6POS 2.5A 125V Min Qty: 72 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6611 | Buy Now |
DISTI #
611-A20615RNCG
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 0 |
|
$11.8700 / $12.0100 | Order Now |
DISTI #
18688078
|
Verical | Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft PC Pins 2.5A 125VAC 125VDC 0.4VA RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 45 |
|
$11.7800 / $11.9900 | Buy Now |
DISTI #
63.78.64
|
Gudeco Elektronik | A20615RNCG RoHS: Compliant Min Qty: 72 Package Multiple: 36 | 0 |
|
Buy Now | |
DISTI #
000000000002117502
|
Sager | Rotary Switches Rotary | 0 |
|
Buy Now |
Part Details for A20615RNCG
A20615RNCG CAD Models
A20615RNCG Part Data Attributes
|
A20615RNCG
C&K
Buy Now
Datasheet
|
Compare Parts:
A20615RNCG
C&K
ROTARY SWITCH-6POSITIONS, DP6T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 1.5 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A20615RNCG
This table gives cross-reference parts and alternative options found for A20615RNCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A20615RNCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A20615RNCG | ITT Interconnect Solutions | Check for Price | Rotary Switch, 6 Positions, DP6T, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Through Hole-straight, ROHS COMPLIANT | A20615RNCG vs A20615RNCG |