Part Details for A1N4148WT-HF by Comchip Technology Corporation Ltd
Overview of A1N4148WT-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1N4148WT-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-A1N4148WT-HFTR-ND
|
DigiKey | DIODE GEN PURP 75V 125MA SOD523 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 / $0.0536 | Buy Now |
DISTI #
750-A1N4148WT-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AUTOMOTIVE DIODE SWITCHING 100V 150mA 150mW SOD-523 RoHS: Compliant | 0 |
|
$0.0310 / $0.3200 | Order Now |
|
NAC | AUTOMOTIVE DIODE SWITCHING 100V 150mA 150mW SOD-523 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0338 / $0.0840 | Buy Now |
Part Details for A1N4148WT-HF
A1N4148WT-HF CAD Models
A1N4148WT-HF Part Data Attributes:
|
A1N4148WT-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A1N4148WT-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2020-02-12 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |