-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-A1N4148WS-HFTR-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD323 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0276 / $0.0469 | Buy Now |
DISTI #
750-A1N4148WS-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AUTOMOTIVE DIODE SWITCHING 100V 150mA 200mW SOD-323 RoHS: Compliant | 8330 |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
59186066
|
Verical | Diode Switching 75V 0.2A Automotive AEC-Q101 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 36000 |
|
$0.1007 / $0.1256 | Buy Now |
|
Karl Kruse GmbH & Co KG | 36000 |
|
RFQ | ||
|
NAC | AUTOMOTIVE DIODE SWITCHING 100V 150mA 200mW SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 36000 |
|
$0.0296 / $0.0735 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 36000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1N4148WS-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A1N4148WS-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2020-02-12 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for A1N4148WS-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1N4148WS-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMBD6050LT3G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | A1N4148WS-HF vs LMBD6050LT3G |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | A1N4148WS-HF vs 1N4148UR-1 |
BAS116LT1 | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | A1N4148WS-HF vs BAS116LT1 |
LMBD6050LT1G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | A1N4148WS-HF vs LMBD6050LT1G |
1N4148DLCC2 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | TT Electronics Resistors | A1N4148WS-HF vs 1N4148DLCC2 |
BAS116 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | A1N4148WS-HF vs BAS116 |
BAS116LT1G | 75 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | A1N4148WS-HF vs BAS116LT1G |
NSVBAS116LT3G | 75 V Switching Diode, 10000-REEL, Automotive Qualified | onsemi | A1N4148WS-HF vs NSVBAS116LT3G |
MMBD6050 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Formosa Microsemi Co Ltd | A1N4148WS-HF vs MMBD6050 |
MMBD914 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | Taiwan Semiconductor | A1N4148WS-HF vs MMBD914 |