Part Details for A1N4007G-G by Comchip Technology Corporation Ltd
Overview of A1N4007G-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1N4007G-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1795-1-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO41 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
631 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
750-A1N4007G-G
|
Mouser Electronics | Rectifiers AEC-Q101 RECTIFIER 1A 1000V RoHS: Compliant | 17410 |
|
$0.0340 / $0.1800 | Buy Now |
DISTI #
V99:2348_17624426
|
Arrow Electronics | Rectifier Diode Si 1KV 1A Automotive AEC-Q101 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2145 | Americas - 15000 |
|
$0.0350 / $0.0352 | Buy Now |
DISTI #
V72:2272_17624426
|
Arrow Electronics | Rectifier Diode Si 1KV 1A Automotive AEC-Q101 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2017 Container: Cut Strips | Americas - 4408 |
|
$0.0356 / $0.0397 | Buy Now |
DISTI #
30294319
|
Verical | Rectifier Diode Si 1KV 1A Automotive AEC-Q101 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 | Americas - 50000 |
|
$0.1247 / $0.1556 | Buy Now |
DISTI #
63039470
|
Verical | Rectifier Diode Si 1KV 1A Automotive AEC-Q101 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2145 | Americas - 15000 |
|
$0.0350 / $0.0352 | Buy Now |
DISTI #
44568473
|
Verical | Rectifier Diode Si 1KV 1A Automotive AEC-Q101 2-Pin DO-41 Ammo Min Qty: 169 Package Multiple: 1 Date Code: 2017 | Americas - 4408 |
|
$0.0356 / $0.0379 | Buy Now |
|
Karl Kruse GmbH & Co KG | 50000 |
|
RFQ | ||
|
NAC | AUTOMOTIVE DIODE GEN PURP 1KV 1A DO41 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0367 / $0.0910 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50000 |
|
RFQ |
Part Details for A1N4007G-G
A1N4007G-G CAD Models
A1N4007G-G Part Data Attributes:
|
A1N4007G-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A1N4007G-G
Comchip Technology Corporation Ltd
DIODE GEN PURP 1KV 1A DO41
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for A1N4007G-G
This table gives cross-reference parts and alternative options found for A1N4007G-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1N4007G-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX4249US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | A1N4007G-G vs SX4249US |
1H8-CHF-J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Rectron Semiconductor | A1N4007G-G vs 1H8-CHF-J |
SS1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | A1N4007G-G vs SS1N5623 |
1T7GHA1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | A1N4007G-G vs 1T7GHA1G |
RGP10MT | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | A1N4007G-G vs RGP10MT |
HER108G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | A1N4007G-G vs HER108G |
F1T7GHA0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | A1N4007G-G vs F1T7GHA0 |
1N4007SB0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | A1N4007G-G vs 1N4007SB0G |
HER108SGTR | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Fagor Electrónica | A1N4007G-G vs HER108SGTR |
JANTX5623US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | A1N4007G-G vs JANTX5623US |