Part Details for A1066 by HAKKO Corporation
Overview of A1066 by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Nozzle,2.0Mm,851 RoHS: Compliant |
1 In Stock |
|
$21.3900 / $26.1200 | Buy Now |
|
Master Electronics | Nozzle,2.0Mm,851 RoHS: Compliant |
1 In Stock |
|
$21.3900 / $26.1200 | Buy Now |
DISTI #
821TI106
|
Techni-Tool, Inc. | Hakko A1066 2.0 mm (.08 in.) Nozzle | 0 |
|
$23.2600 | Buy Now |
DISTI #
821TI106
|
TestEquity LLC | Hakko A1066 2.0 mm (.08 in.) Nozzle | 0 |
|
$23.2600 | Buy Now |