Part Details for A-CCS28-G by ASSMANN WSW components GmbH
Overview of A-CCS28-G by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for A-CCS28-G
A-CCS28-G CAD Models
A-CCS28-G Part Data Attributes:
|
A-CCS28-G
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-CCS28-G
ASSMANN WSW components GmbH
IC Socket, PLCC28, 28 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.713 inch | |
Body Depth | 0.319 inch | |
Body Length | 0.713 inch | |
Contact Configuration | 7X7 | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |