Part Details for ZXSC300E5TC by Zetex / Diodes Inc
Overview of ZXSC300E5TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXSC300E5TC
ZXSC300E5TC CAD Models
ZXSC300E5TC Part Data Attributes:
|
ZXSC300E5TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXSC300E5TC
Zetex / Diodes Inc
LED Driver, 1-Segment, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.625 mm | |
fmax-Min | 0.2 MHz |
Alternate Parts for ZXSC300E5TC
This table gives cross-reference parts and alternative options found for ZXSC300E5TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXSC300E5TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXSC300E5 | LED Driver, 1-Segment, PDSO5, SOT-23, 5 PIN | Zetex / Diodes Inc | ZXSC300E5TC vs ZXSC300E5 |
ZXSC300E5TC | LED Driver, 1-Segment, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | ZXSC300E5TC vs ZXSC300E5TC |
ZXSC300E5TA | LED Driver, 1-Segment, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | ZXSC300E5TC vs ZXSC300E5TA |