Part Details for ZW-50-12-F-T-400-055 by Samtec Inc
Overview of ZW-50-12-F-T-400-055 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-50-12-F-T-400-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-50-12-F-T-400-0
|
Avnet Americas | Conn Board Stacker HDR 150 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-50-12-F-T-400-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.9600 / $16.9500 | Buy Now | |
DISTI #
000000000002728373
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5.9600 / $16.9500 | Buy Now |
Part Details for ZW-50-12-F-T-400-055
ZW-50-12-F-T-400-055 CAD Models
ZW-50-12-F-T-400-055 Part Data Attributes:
|
ZW-50-12-F-T-400-055
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-50-12-F-T-400-055
Samtec Inc
Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.4 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for ZW-50-12-F-T-400-055
This table gives cross-reference parts and alternative options found for ZW-50-12-F-T-400-055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-50-12-F-T-400-055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EW-50-12-G-T-240 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-12-F-T-400-055 vs EW-50-12-G-T-240 |
ZW-50-08-S-T-400-100 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-12-F-T-400-055 vs ZW-50-08-S-T-400-100 |
ZW-50-12-G-T-665-115 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-12-F-T-400-055 vs ZW-50-12-G-T-665-115 |
ZW-50-12-G-T-690-090 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-12-F-T-400-055 vs ZW-50-12-G-T-690-090 |
ZW-50-08-F-T-200-100 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-12-F-T-400-055 vs ZW-50-08-F-T-200-100 |
ZW-50-12-S-T-400-055 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-12-F-T-400-055 vs ZW-50-12-S-T-400-055 |
ZW-50-10-L-T-450-055 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-12-F-T-400-055 vs ZW-50-10-L-T-450-055 |
EW-50-14-T-T-1050 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-12-F-T-400-055 vs EW-50-14-T-T-1050 |
ZW-50-20-T-T-1000-055 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-12-F-T-400-055 vs ZW-50-20-T-T-1000-055 |
ZW-50-10-S-T-200-230 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-12-F-T-400-055 vs ZW-50-10-S-T-200-230 |