Part Details for ZW-50-10-G-T-419-071 by Samtec Inc
Overview of ZW-50-10-G-T-419-071 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-50-10-G-T-419-071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-50-10-G-T-419-0
|
Avnet Americas | Conn Board Stacker HDR 150 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-50-10-G-T-419-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$7.6200 / $21.7600 | Buy Now | |
DISTI #
000000000003545470
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$7.6200 / $21.7600 | Buy Now |
Part Details for ZW-50-10-G-T-419-071
ZW-50-10-G-T-419-071 CAD Models
ZW-50-10-G-T-419-071 Part Data Attributes:
|
ZW-50-10-G-T-419-071
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-50-10-G-T-419-071
Samtec Inc
Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.419 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for ZW-50-10-G-T-419-071
This table gives cross-reference parts and alternative options found for ZW-50-10-G-T-419-071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-50-10-G-T-419-071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EW-50-12-G-T-240 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-10-G-T-419-071 vs EW-50-12-G-T-240 |
ZW-50-08-S-T-400-100 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-10-G-T-419-071 vs ZW-50-08-S-T-400-100 |
ZW-50-12-G-T-665-115 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-10-G-T-419-071 vs ZW-50-12-G-T-665-115 |
ZW-50-12-G-T-690-090 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-10-G-T-419-071 vs ZW-50-12-G-T-690-090 |
ZW-50-08-F-T-200-100 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-10-G-T-419-071 vs ZW-50-08-F-T-200-100 |
ZW-50-12-S-T-400-055 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-10-G-T-419-071 vs ZW-50-12-S-T-400-055 |
ZW-50-10-L-T-450-055 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-10-G-T-419-071 vs ZW-50-10-L-T-450-055 |
EW-50-14-T-T-1050 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-10-G-T-419-071 vs EW-50-14-T-T-1050 |
ZW-50-20-T-T-1000-055 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-50-10-G-T-419-071 vs ZW-50-20-T-T-1000-055 |
ZW-50-10-S-T-200-230 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-50-10-G-T-419-071 vs ZW-50-10-S-T-200-230 |