Datasheets
ZW-06-14-T-S-813-308 by: Samtec Inc

Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for ZW-06-14-T-S-813-308 by Samtec Inc

Overview of ZW-06-14-T-S-813-308 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-06-14-T-S-813-308

Part # Distributor Description Stock Price Buy
DISTI # 41AC2776
Newark Header, 6 Contacts, 1 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZW-06-14-T-S-813-308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 242
  • 1 $0.7450
  • 10 $0.6530
  • 100 $0.5630
  • 500 $0.4600
  • 1,000 $0.4100
  • 2,500 $0.3700
  • 5,000 $0.3580
  • 10,000 $0.3400
$0.3400 / $0.7450 Buy Now
DISTI # 612-ZW-06-14-T-S-813-308-ND
DigiKey CONN BRD STACK .100" 6POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.9400
$0.9400 Buy Now
DISTI # ZW-06-14-T-S-813-3
Avnet Americas Conn Board Stacker HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-06-14-T-S-813-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 242 Factory Stock
  • 1 $0.8000
  • 50 $0.6200
  • 100 $0.5000
  • 500 $0.4300
  • 1,000 $0.3300
$0.3300 / $0.8000 Buy Now
DISTI # 200-ZW0614TS813308
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant 0
  • 1 $0.8000
  • 100 $0.5000
  • 500 $0.4300
  • 1,000 $0.3300
  • 2,500 $0.3000
  • 5,000 $0.2400
  • 10,000 $0.1800
$0.1800 / $0.8000 Order Now
Onlinecomponents.com   0
  • 1 $0.8000
  • 50 $0.6200
  • 100 $0.5000
  • 500 $0.4300
  • 1,000 $0.3300
  • 2,000 $0.3000
  • 5,000 $0.2400
  • 10,000 $0.1800
$0.1800 / $0.8000 Buy Now
DISTI # 000000000000759604
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 242
  • 1 $0.8000
  • 50 $0.6200
  • 100 $0.5000
  • 500 $0.4300
  • 1,000 $0.3300
  • 2,000 $0.3000
$0.3000 / $0.8000 Buy Now
Master Electronics   0
  • 1 $0.8000
  • 50 $0.6200
  • 100 $0.5000
  • 500 $0.4300
  • 1,000 $0.3300
  • 2,000 $0.3000
  • 5,000 $0.2400
  • 10,000 $0.1800
$0.1800 / $0.8000 Buy Now
DISTI # 5cd93ad4cd7c1c4c38998b29
Samtec Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 242
  • 1 $0.8000
  • 50 $0.6200
  • 100 $0.5000
  • 500 $0.4300
  • 1,000 $0.3300
  • 2,000 $0.3000
  • 5,000 $0.2400
  • 10,000 $0.1800
$0.1800 / $0.8000 Buy Now

Part Details for ZW-06-14-T-S-813-308

ZW-06-14-T-S-813-308 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-06-14-T-S-813-308 Part Data Attributes:

ZW-06-14-T-S-813-308 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-06-14-T-S-813-308 Samtec Inc Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.813 inch
Body Length 0.6 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6

Alternate Parts for ZW-06-14-T-S-813-308

This table gives cross-reference parts and alternative options found for ZW-06-14-T-S-813-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-06-14-T-S-813-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZW-06-14-T-S-813-300 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-14-T-S-813-300
ZW-06-19-G-S-785-180 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-19-G-S-785-180
ZW-06-20-G-S-827-120 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-20-G-S-827-120
ZW-06-12-G-S-788-120 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-12-G-S-788-120
ZW-06-11-T-S-800-065 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-11-T-S-800-065
ZW-06-19-T-S-770-250 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-19-T-S-770-250
ZW-06-20-T-S-759-182 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-20-T-S-759-182
ZW-06-20-L-S-800-170 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-20-L-S-800-170
ZW-06-13-T-S-800-320 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-13-T-S-800-320
ZW-06-14-T-S-800-220 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-06-14-T-S-813-308 vs ZW-06-14-T-S-800-220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-06-14-T-S-813-308 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-06-14-T-S-813-308 by Samtec Inc

  • Please alert me when ZW-06-14-T-S-813-308 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZW-06-14-T-S-813-308 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-06-14-T-S-813-308 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZW-06-14-T-S-813-308 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-06-14-T-S-813-308.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-06-14-T-S-813-308 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: