Part Details for ZW-05-13-F-S-810-320 by Samtec Inc
Overview of ZW-05-13-F-S-810-320 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZW-05-13-F-S-810-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-05-13-F-S-810-320-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
DISTI #
ZW-05-13-F-S-810-3
|
Avnet Americas | Connector Board Stacker Header 5 Position 20.57mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-05-13-F-S-810-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3900 / $0.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2100 / $0.9300 | Buy Now | |
DISTI #
000000000006253802
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.3500 / $0.9300 | Buy Now |
|
Master Electronics | 0 |
|
$0.2100 / $0.9300 | Buy Now | |
DISTI #
6005ce9fd93ba73235a15968
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2100 / $0.9300 | Buy Now |
Part Details for ZW-05-13-F-S-810-320
ZW-05-13-F-S-810-320 CAD Models
ZW-05-13-F-S-810-320 Part Data Attributes:
|
ZW-05-13-F-S-810-320
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-05-13-F-S-810-320
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for ZW-05-13-F-S-810-320
This table gives cross-reference parts and alternative options found for ZW-05-13-F-S-810-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-05-13-F-S-810-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-05-19-G-S-785-180 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-19-G-S-785-180 |
ZW-05-20-G-S-767-248 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-20-G-S-767-248 |
ZW-05-13-S-S-800-388 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-13-S-S-800-388 |
ZW-05-13-F-S-803-130 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-13-F-S-803-130 |
ZW-05-20-T-S-767-118 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-20-T-S-767-118 |
ZW-05-13-T-S-840-195 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-13-T-S-840-195 |
ZW-05-13-S-S-765-388 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-13-S-S-765-388 |
ZW-05-13-L-S-750-170 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-13-L-S-750-170 |
ZW-05-13-G-S-830-236 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-13-G-S-830-236 |
ZW-05-13-F-S-780-355 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-05-13-F-S-810-320 vs ZW-05-13-F-S-780-355 |