Part Details for ZC0603-TW by RCD Components Inc
Overview of ZC0603-TW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZC0603-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0OHM, SURFACE MOUNT, 0603 | 250000 |
|
$0.0044 / $0.0200 | Buy Now |
Part Details for ZC0603-TW
ZC0603-TW CAD Models
ZC0603-TW Part Data Attributes:
|
ZC0603-TW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
ZC0603-TW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ZC0603-TW
This table gives cross-reference parts and alternative options found for ZC0603-TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC0603-TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC0603P-BW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 50V, 5% +/-Tol, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | ZC0603-TW vs ZC0603P-BW |
ZC0603P-TQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 50V, 5% +/-Tol, Surface Mount, 0603, CHIP | RCD Components Inc | ZC0603-TW vs ZC0603P-TQ |