Part Details for YTT-110-01-H-Q by Samtec Inc
Overview of YTT-110-01-H-Q by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTT-110-01-H-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTT-110-01-H-Q
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTT-110-01-H-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7600 / $10.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7600 / $10.6500 | Buy Now |
Part Details for YTT-110-01-H-Q
YTT-110-01-H-Q CAD Models
YTT-110-01-H-Q Part Data Attributes
|
YTT-110-01-H-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTT-110-01-H-Q
Samtec Inc
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for YTT-110-01-H-Q
This table gives cross-reference parts and alternative options found for YTT-110-01-H-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTT-110-01-H-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70462-5007LF | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | YTT-110-01-H-Q vs 70462-5007LF |
51939-108LF | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | YTT-110-01-H-Q vs 51939-108LF |
51965-30004000CC | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | YTT-110-01-H-Q vs 51965-30004000CC |
50355-340D | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | YTT-110-01-H-Q vs 50355-340D |
50776-B10A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | YTT-110-01-H-Q vs 50776-B10A |
87061-910LF | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | YTT-110-01-H-Q vs 87061-910LF |
70462-2007 | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | YTT-110-01-H-Q vs 70462-2007 |
87061-810LF | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | YTT-110-01-H-Q vs 87061-810LF |
87061-910LF | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | YTT-110-01-H-Q vs 87061-910LF |
67083-005 | Board Connector, 40 Contact(s), 4 Row(s), Male, IDC Terminal | DuPont | YTT-110-01-H-Q vs 67083-005 |