Part Details for XCKU15P-2LFFVE1517E by AMD Xilinx
Overview of XCKU15P-2LFFVE1517E by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for XCKU15P-2LFFVE1517E
XCKU15P-2LFFVE1517E CAD Models
XCKU15P-2LFFVE1517E Part Data Attributes:
|
XCKU15P-2LFFVE1517E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU15P-2LFFVE1517E
AMD Xilinx
Field Programmable Gate Array,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-09 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XCKU15P-2LFFVE1517E
This table gives cross-reference parts and alternative options found for XCKU15P-2LFFVE1517E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XCKU15P-2LFFVE1517E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU15P-L2FFVE1517E | Field Programmable Gate Array, | AMD Xilinx | XCKU15P-2LFFVE1517E vs XCKU15P-L2FFVE1517E |