Part Details for XCKU060-L1FFVA1156I by AMD Xilinx
Overview of XCKU060-L1FFVA1156I by AMD Xilinx
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCKU060-L1FFVA1156I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9721
|
Newark | Fpga, Kintex Ultrascale, 520 I/O, Fcbga, Fpga Type:-, No. Of Logic Cells:725550Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:1156Pins, Speed Grade:-, No.of User I/Os:520I/O S, Process Technology:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XCKU060-L1FFVA1156I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4,863.3000 | Buy Now |
Part Details for XCKU060-L1FFVA1156I
XCKU060-L1FFVA1156I CAD Models
XCKU060-L1FFVA1156I Part Data Attributes:
|
XCKU060-L1FFVA1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XCKU060-L1FFVA1156I
AMD Xilinx
Field Programmable Gate Array, 2760 CLBs, 580440-Cell, CMOS, PBGA1156, FBGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | ALSO OPERATES AT 0.95V NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 2760 | |
Number of Inputs | 624 | |
Number of Logic Cells | 725550 | |
Number of Outputs | 624 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2760 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max | 0.927 V | |
Supply Voltage-Min | 0.873 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |