Part Details for WW-BIS190TS-G by Wah Wang Holdings (Hong Kong) Co Ltd
Overview of WW-BIS190TS-G by Wah Wang Holdings (Hong Kong) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WW-BIS190TS-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW-BIS190TS-G
|
TME | LED, SMD, 0603, blue, 80÷170mcd, 1.6x0.8x0.7mm, 120°, 2.8÷3.6V, 20mA Min Qty: 5 | 0 |
|
$0.0479 / $0.1600 | RFQ |
Part Details for WW-BIS190TS-G
WW-BIS190TS-G CAD Models
WW-BIS190TS-G Part Data Attributes:
|
WW-BIS190TS-G
Wah Wang Holdings (Hong Kong) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WW-BIS190TS-G
Wah Wang Holdings (Hong Kong) Co Ltd
Single Color LED, Blue, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAH WANG HOLDINGS (HONG KONG) CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TAPE | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |