Part Details for WR08X1002FGLJ by Walsin Technology Corporation
Overview of WR08X1002FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1002FGLJ
WR08X1002FGLJ CAD Models
WR08X1002FGLJ Part Data Attributes:
|
WR08X1002FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1002FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1002FGLJ
This table gives cross-reference parts and alternative options found for WR08X1002FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1002FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1002FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1002FGLJ vs 9C08052A1002FKHFT |
RK73H2ALTDB1002F | RES,SMT,THICK FILM,10K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X1002FGLJ vs RK73H2ALTDB1002F |
FWF05FW-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1002FGLJ vs FWF05FW-1002 |
CR0805F10KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X1002FGLJ vs CR0805F10KP10 |
232273471003 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1002FGLJ vs 232273471003 |
TSR6GTF1002V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | WR08X1002FGLJ vs TSR6GTF1002V |
AR0805FR-0710K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1002FGLJ vs AR0805FR-0710K |
RTT051002FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1002FGLJ vs RTT051002FBA |
RK73H2ATTDB1002F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1002FGLJ vs RK73H2ATTDB1002F |
FCF05FS-1002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1002FGLJ vs FCF05FS-1002 |