Datasheets
WBR1500-50 by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for WBR1500-50 by Cornell Dubilier Electronics Inc

Overview of WBR1500-50 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WBR1500-50

Part # Distributor Description Stock Price Buy
Quest Components   1123
  • 1 $23.9600
  • 262 $18.5690
  • 540 $17.9700
$17.9700 / $23.9600 Buy Now
Quest Components   16
  • 1 $42.6902
  • 7 $40.5557
  • 13 $38.4212
$38.4212 / $42.6902 Buy Now

Part Details for WBR1500-50

WBR1500-50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WBR1500-50 Part Data Attributes:

WBR1500-50 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
WBR1500-50 Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 250 mΩ
JESD-609 Code e3
Leakage Current 0.76 mA
Manufacturer Series WBR
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape TUBULAR PACKAGE
Polarity POLARIZED
Rated (DC) Voltage (URdc) 50 V
Ripple Current 740 mA
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for WBR1500-50

This table gives cross-reference parts and alternative options found for WBR1500-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBR1500-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WBR1500-50E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 1500uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc WBR1500-50 vs WBR1500-50E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WBR1500-50 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WBR1500-50 by Cornell Dubilier Electronics Inc

  • Please alert me when WBR1500-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WBR1500-50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WBR1500-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WBR1500-50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WBR1500-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WBR1500-50 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: