-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount, 6320, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0725
|
Newark | Cap, 0.01Μf, 300V, 20%, Y5U, Capacitance:10000Pf, Product Range:Vy2 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:300V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Vishay VY2103M63Y5UG63V0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17050 |
|
$0.3640 / $0.7610 | Buy Now |
DISTI #
72-VY2103M63Y5UG63V0
|
Mouser Electronics | Safety Capacitors 0.01uF X440 Y300VAC 20% Y5U RoHS: Compliant | 35667 |
|
$0.1570 / $0.6800 | Buy Now |
DISTI #
VY2103M63Y5UG63V0
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.01 uF, � 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2103M63Y5UG63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
VY2103M63Y5UG63V0
|
Avnet Asia | Ceramic Suppression Capacitor, 0.01 uF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: VY2103M63Y5UG63V0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.1113 / $0.1351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VY2103M63Y5UG63V0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY2103M63Y5UG63V0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.01uF, Through Hole Mount, 6320, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2600 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 6320 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |