Part Details for VPS28-4600 by MAGNETEK Inc
Overview of VPS28-4600 by MAGNETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPS28-4600
VPS28-4600 CAD Models
VPS28-4600 Part Data Attributes:
|
VPS28-4600
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
VPS28-4600
MAGNETEK Inc
Power Transformer, 130VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.6 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 130 VA |