Datasheets
VO615A-4X019T by:

Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN

Part Details for VO615A-4X019T by Vishay Intertechnologies

Overview of VO615A-4X019T by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VO615A-4X019T

Part # Distributor Description Stock Price Buy
DISTI # 99R2150
Newark Optocoupler, 1-Ch, Smd Dip, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:160%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay VO615A-4X019T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 110
  • 1 $0.0460
  • 10 $0.0460
  • 25 $0.0460
  • 50 $0.0460
  • 100 $0.0460
  • 500 $0.0460
$0.0460 Buy Now
DISTI # VO615A-4X019T
Avnet Americas Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: VO615A-4X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1201
  • 2,000 $0.1162
  • 4,000 $0.1124
  • 6,000 $0.1085
  • 8,000 $0.1043
  • 10,000 $0.0994
  • 100,000 $0.0945
$0.0945 / $0.1201 Buy Now
DISTI # 99R2150
Avnet Americas Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Bulk (Alt: 99R2150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk 110 Partner Stock
  • 1 $0.5380
  • 10 $0.3060
  • 25 $0.2740
  • 50 $0.2420
  • 100 $0.2100
$0.2100 / $0.5380 Buy Now
DISTI # 78-VO615A-4X019T
Mouser Electronics Transistor Output Optocouplers Optocoupler SMD4 RoHS: Compliant 271
  • 1 $0.5500
  • 10 $0.3420
  • 100 $0.1970
  • 1,000 $0.1540
  • 2,000 $0.1410
  • 10,000 $0.1220
$0.1220 / $0.5500 Buy Now
DISTI # V72:2272_09170017
Arrow Electronics Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips Americas - 95
  • 1 $0.5221
  • 10 $0.3278
  • 25 $0.1705
$0.1705 / $0.5221 Buy Now
Future Electronics VO615A Series Single Channel 5000 Vrms 160 to 320% CTR NPN Optocoupler - SMD4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $0.1140
  • 3,000 $0.1100
  • 10,000 $0.1050
  • 20,000 $0.1020
  • 40,000 $0.0975
$0.0975 / $0.1140 Buy Now
Future Electronics VO615A Series Single Channel 5000 Vrms 160 to 320% CTR NPN Optocoupler - SMD4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.1140
  • 3,000 $0.1100
  • 10,000 $0.1050
  • 20,000 $0.1020
  • 40,000 $0.0975
$0.0975 / $0.1140 Buy Now
DISTI # 66053150
Verical Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2248 Americas - 95
  • 66 $0.1705
$0.1705 Buy Now
Bristol Electronics   310
RFQ
Quest Components   248
  • 1 $0.7880
  • 17 $0.3546
  • 142 $0.2364
$0.2364 / $0.7880 Buy Now
DISTI # VO615A-4X019T
TTI Transistor Output Optocouplers Optocoupler SMD4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.1480
  • 2,000 $0.1390
  • 3,000 $0.1360
  • 5,000 $0.1330
  • 10,000 $0.1300
  • 20,000 $0.1280
  • 40,000 $0.1250
$0.1250 / $0.1480 Buy Now
DISTI # VO615A-4X019T
TME Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SMD4 Min Qty: 2 0
  • 2 $0.4330
  • 10 $0.1650
  • 100 $0.1500
  • 500 $0.1380
  • 1,000 $0.1310
  • 2,000 $0.1250
  • 5,000 $0.1170
  • 10,000 $0.1120
$0.1120 / $0.4330 RFQ
Chip1Cloud OPTOISOLATR 5KV TRANSISTOR 4-SMD 1900
RFQ
DISTI # VO615A-4X019T
EBV Elektronik Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: VO615A-4X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation OPTOCPLR 160-320 CTR, VDE 4PIN-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 5000
  • 1,000 $0.1420
$0.1420 Buy Now

Part Details for VO615A-4X019T

VO615A-4X019T CAD Models

VO615A-4X019T Part Data Attributes

VO615A-4X019T Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VO615A-4X019T Vishay Intertechnologies Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code compliant
Factory Lead Time 18 Weeks, 3 Days
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Min 56%
Current Transfer Ratio-Nom 90%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.6 V
Isolation Voltage-Max 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish TIN COPPER SILVER

VO615A-4X019T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VO615A-4X019T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VO615A-4X019T by Vishay Intertechnologies

  • Please alert me when VO615A-4X019T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VO615A-4X019T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VO615A-4X019T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VO615A-4X019T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VO615A-4X019T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VO615A-4X019T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: