Part Details for VMMK-2103-BLKG by Avago Technologies
Overview of VMMK-2103-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VMMK-2103-BLKG
VMMK-2103-BLKG CAD Models
VMMK-2103-BLKG Part Data Attributes:
|
VMMK-2103-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
VMMK-2103-BLKG
Avago Technologies
500MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 1 X 0.50 MM, 0.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, WLP 0402, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 500 MHz | |
Package Equivalence Code | WAFER | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 30 mA | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for VMMK-2103-BLKG
This table gives cross-reference parts and alternative options found for VMMK-2103-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMMK-2103-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMMK-2103-TR1G | Wide Band Low Power Amplifier, 500MHz Min, 6000MHz Max, 1 Func, GAAS, 1 X 0.50 MM, 0.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, WLP 0402, 3 PIN | Broadcom Limited | VMMK-2103-BLKG vs VMMK-2103-TR1G |