Part Details for VFXO250-CDE-24MHZ by CTS Corporation
Overview of VFXO250-CDE-24MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFXO250-CDE-24MHZ
VFXO250-CDE-24MHZ CAD Models
VFXO250-CDE-24MHZ Part Data Attributes
|
VFXO250-CDE-24MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO250-CDE-24MHZ
CTS Corporation
CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VFXO250-CDE-24MHZ
This table gives cross-reference parts and alternative options found for VFXO250-CDE-24MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFXO250-CDE-24MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFXO250-DCE-24MHZ | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFXO250-CDE-24MHZ vs VFXO250-DCE-24MHZ |
VFXO250-BGE-24MHZ | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Valpey Corporation | VFXO250-CDE-24MHZ vs VFXO250-BGE-24MHZ |
VFXO250-BCE-24MHZ | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | VFXO250-CDE-24MHZ vs VFXO250-BCE-24MHZ |