Part Details for VE13M00151JEN by Kyocera AVX Components
Overview of VE13M00151JEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VE13M00151JEN
VE13M00151JEN CAD Models
VE13M00151JEN Part Data Attributes:
|
VE13M00151JEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13M00151JEN
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 24 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VE13M00151JEN
This table gives cross-reference parts and alternative options found for VE13M00151JEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M00151JEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13M00151JER | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00151JEN vs VE13M00151JER |
TNR12G241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | VE13M00151JEN vs TNR12G241K |
VE13M00151KEH | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00151JEN vs VE13M00151KEH |
VE13M00151KEQ | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00151JEN vs VE13M00151KEQ |
VF10M10241JEC | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00151JEN vs VF10M10241JEC |
SIOV-S10K150 | Varistor, 200V, 24J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE13M00151JEN vs SIOV-S10K150 |
B72210S0151K101 | Varistor, 200V, 24J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE13M00151JEN vs B72210S0151K101 |
VE13M00151JES | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00151JEN vs VE13M00151JES |
VE13M00151JHB | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00151JEN vs VE13M00151JHB |
VE13M00151JED | RESISTOR, VOLTAGE DEPENDENT, 200V, 24J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00151JEN vs VE13M00151JED |