Part Details for V82ZT2 by Intersil Corporation
Overview of V82ZT2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V82ZT2
V82ZT2 CAD Models
V82ZT2 Part Data Attributes:
|
V82ZT2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V82ZT2
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),50V V(RMS),1.2KA I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 66 V |
Alternate Parts for V82ZT2
This table gives cross-reference parts and alternative options found for V82ZT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V82ZT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V82ZS2 | RESISTOR, VOLTAGE DEPENDENT, 68V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZT2 vs V82ZS2 |
V82ZT2 | RESISTOR, VOLTAGE DEPENDENT, 68V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZT2 vs V82ZT2 |
V82ZS2 | RESISTOR, VOLTAGE DEPENDENT, 68V, 4J, THROUGH HOLE MOUNT | Intersil Corporation | V82ZT2 vs V82ZS2 |
V82ZA2 | RESISTOR, VOLTAGE DEPENDENT, 68V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZT2 vs V82ZA2 |