-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4987
|
Newark | Dc-Non-Isolated 500Ma 9 72Vinput 5Voutput Sip |Cui V7805W-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $11.9900 | Buy Now |
DISTI #
2266-V7805W-500-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$10.2700 / $11.0900 | Buy Now |
DISTI #
102-2448-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 37 Weeks Container: Tube | Limited Supply - Call |
|
$9.9126 / $12.1200 | Buy Now |
DISTI #
490-V7805W-500
|
Mouser Electronics | Non-Isolated DC/DC Converters Non-Isolated D C-DC Cnvrt RoHS: Compliant | 0 |
|
$9.9100 / $12.1200 | Order Now |
|
Onlinecomponents.com | 500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range RoHS: Compliant |
116 In Stock |
|
$10.5600 / $16.6400 | Buy Now |
DISTI #
61885569
|
Verical | Module DC-DC 48VIN 1-OUT 5V 0.5A 2.5W 3-Pin SIP Min Qty: 7 Package Multiple: 1 | Americas - 65 |
|
$9.0900 / $9.8100 | Buy Now |
DISTI #
69724708
|
Verical | Module DC-DC 48VIN 1-OUT 5V 0.5A 2.5W 3-Pin SIP Min Qty: 5 Package Multiple: 5 Date Code: 1805 | Americas - 35 |
|
$21.4433 | Buy Now |
DISTI #
65696950
|
Verical | Module DC-DC 48VIN 1-OUT 5V 0.5A 2.5W 3-Pin SIP Min Qty: 7 Package Multiple: 1 | Americas - 12 |
|
$9.0900 / $9.8100 | Buy Now |
|
Master Electronics | 500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range RoHS: Compliant |
116 In Stock |
|
$10.5600 / $16.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7805W-500
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7805W-500
CUI Inc
5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for V7805W-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7805W-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7805W-500R | 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range | CUI Inc | V7805W-500 vs V7805W-500R |