Part Details for V7-2B17D8-165-1 by Honeywell Sensing and Control
Overview of V7-2B17D8-165-1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-2B17D8-165-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J8881
|
Newark | Microswitch, Hinge Lever, Spdt 11A 277V, Microswitch Type:Miniature, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-2B17D8-165-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$4.6600 / $5.7000 | Buy Now |
DISTI #
480-5267-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
187 In Stock |
|
$4.2125 / $5.9800 | Buy Now |
DISTI #
785-V7-2B17D8-165-1
|
Mouser Electronics | Basic / Snap Action Switches SPDT 11A 250VAC HINGE LEVER RoHS: Compliant | 76 |
|
$4.6800 / $7.0700 | Buy Now |
DISTI #
71145868
|
RS | V Basics | Honeywell V7-2B17D8-165-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4200 / $7.2200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 62,15 mm [2.447 in] Straight Lever Actuator, 10 g [0.35 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, Terminal Designations Marked on Cover, UL, CSA RoHS: Compliant |
3086 In Stock |
|
$3.2800 / $6.6400 | Buy Now |
DISTI #
V7-2B17D8-165-1
|
TTI | Basic / Snap Action Switches SPDT 11A 250VAC HINGE LEVER RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.2700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 62,15 mm [2.447 in] Straight Lever Actuator, 10 g [0.35 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, Terminal Designations Marked on Cover, UL, CSA RoHS: Compliant |
3086 In Stock |
|
$3.2800 / $6.6400 | Buy Now |
Part Details for V7-2B17D8-165-1
V7-2B17D8-165-1 CAD Models
V7-2B17D8-165-1 Part Data Attributes:
|
V7-2B17D8-165-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-2B17D8-165-1
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |