Part Details for V250PA40A by Littelfuse Inc
Overview of V250PA40A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V250PA40A
V250PA40A CAD Models
V250PA40A Part Data Attributes:
|
V250PA40A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V250PA40A
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Flange-A, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 130 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Flange-A | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL | |
Terminal Shape | LUG | |
Working Voltage | 330 V |
Alternate Parts for V250PA40A
This table gives cross-reference parts and alternative options found for V250PA40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250PA40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250PA40A | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT | Intersil Corporation | V250PA40A vs V250PA40A |