-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, LATCHED, 0.023A (COIL), 3VDC (COIL), 70mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7770
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079C1108B301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1264 |
|
$1.8800 | Buy Now |
DISTI #
V23079C1108B301-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
9934 In Stock |
|
$2.4886 / $4.2700 | Buy Now |
DISTI #
5-1393788-3
|
Avnet Americas | Electromechanical Relay DPDT 5A 3VDC 128Ohm Through Hole - Rail/Tube (Alt: 5-1393788-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
15H7770
|
Avnet Americas | Electromechanical Relay DPDT 5A 3VDC 128Ohm Through Hole - Bulk (Alt: 15H7770) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 1264 Partner Stock |
|
$3.3700 | Buy Now |
DISTI #
655-5-1393788-3
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,THT,ltch,2fmC std coil, std vrsn RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 23.3mA 3VDC Coil - 2A Contact Rating - 250VAC/220VDC Switching - PC Pin - Through Hole. RoHS: Compliant |
2000 In Stock |
|
$1.7800 / $1.8700 | Buy Now |
DISTI #
000000000002651971
|
Sager | Low Signal Relays - PCB P2 rly,THT,ltch,2fmC std coil, std vrsn | 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 23.3mA 3VDC Coil - 2A Contact Rating - 250VAC/220VDC Switching - PC Pin - Through Hole. RoHS: Compliant |
2000 In Stock |
|
$1.7800 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079C1108B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079C1108B301
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.023A (COIL), 3VDC (COIL), 70mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 1650 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 128 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 7.5mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |