Part Details for V23079B1218B301 by TE Connectivity
Overview of V23079B1218B301 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079B1218B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6350
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:2.4Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079B1218B301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2873 |
|
$0.7550 | Buy Now |
DISTI #
2266-V23079B1218B301-ND
|
DigiKey | RF Relay, 2 Form C, DPDT, Latche Min Qty: 30 Container: Tube MARKETPLACE PRODUCT |
1975 In Stock |
|
$2.6600 / $2.8100 | Buy Now |
DISTI #
99W6350
|
Avnet Americas | Signal Relay, 2.4 VDC, DPDT, 2 A, P2/V23079 Series, Through Hole, Latching Dual Coil - Bulk (Alt: 99W6350) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 2873 Partner Stock |
|
$3.2900 / $4.4400 | Buy Now |
DISTI #
655-V23079B1218B301
|
Mouser Electronics | Low Signal Relays - PCB 2 VDC, 41 Ohm 2A PCB-THT P2 Relay RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Onlinecomponents.com | Standard telecom relay RoHS: Compliant |
1975 Partner Stock |
|
$2.0400 / $3.1900 | Buy Now |
DISTI #
TE Connectivity V23079B1218B301
|
PEI Genesis | RF Relay 2 Form C DPDT Latc | 1975 |
|
Buy Now | |
|
Master Electronics | Standard telecom relay RoHS: Compliant |
1975 Partner Stock |
|
$2.0400 / $3.1900 | Buy Now |
Part Details for V23079B1218B301
V23079B1218B301 CAD Models
V23079B1218B301 Part Data Attributes:
|
V23079B1218B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079B1218B301
TE Connectivity
RF Relay, 2 Form C, DPDT, Latched, 0.058A (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VSWR MAX AT 900 MHz | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.058 A | |
Coil Operate Voltage(DC) | 1.8 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 41 Ω | |
Coil Voltage-Nom | 2.4 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 14.5mm x 7.2mm x 9.8mm | |
Reference Standard | CUL; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 7 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Switching Time | 14 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER | |
VSWR | 1.4 |