Part Details for V23026B1103B201 by TE Connectivity
Overview of V23026B1103B201 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23026B1103B201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8604
|
Newark | V23026B1103B201 |Axicom Te Connectivity V23026B1103B201 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 | Buy Now |
DISTI #
V23026B1103B201-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 15V Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8326 | Buy Now |
DISTI #
72143803
|
RS | Relay, V23026B1103B201 | TE Connectivity V23026B1103B201 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8200 | RFQ |
|
Onlinecomponents.com | Signal Relay 15VDC 1A SPDT(13x7.6x6.9)mm THT RoHS: Compliant | 0 |
|
$7.1500 / $20.9800 | Buy Now |
DISTI #
000000000002453852
|
Sager | Low Signal Relays - PCB V23026B1103B201 | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 15VDC 1A SPDT(13x7.6x6.9)mm THT RoHS: Compliant | 0 |
|
$7.1500 / $20.9800 | Buy Now |
Part Details for V23026B1103B201
V23026B1103B201 CAD Models
V23026B1103B201 Part Data Attributes:
|
V23026B1103B201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23026B1103B201
TE Connectivity
RF RELAY, SPDT, LATCHED, 0.01A (COIL), 15VDC (COIL), 150mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.6 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 11.25 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 1500 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
Insertion Loss-Max | -1.9 dB | |
Isolation-Max | -18 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 1 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 2 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 |
Alternate Parts for V23026B1103B201
This table gives cross-reference parts and alternative options found for V23026B1103B201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23026B1103B201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393775-1 | RF RELAY, SPDT, LATCHED, 0.01A (COIL), 15VDC (COIL), 150mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | V23026B1103B201 vs 1393775-1 |