Part Details for V03HK by ASSMANN WSW components GmbH
Overview of V03HK by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V03HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10773-ND
|
DigiKey | HEATSINK CLIP TO-220/TO-3/SOT-32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1900 In Stock |
|
$0.1075 / $0.1600 | Buy Now |
|
Future Electronics | 38.42 mm Heatsink Retaining Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1170 / $0.1290 | Buy Now |
|
Onlinecomponents.com | Retaining Spring for TO-220, SOT-32 - suitable for V7477 RoHS: Compliant | 0 |
|
$0.0910 / $0.1010 | Buy Now |