Part Details for UPS835LE3/TR13 by Microchip Technology Inc
Overview of UPS835LE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS835LE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7730
|
Newark | Small-Signal Schottky 3 Pmt Clip Rohs Compliant: Yes |Microchip UPS835LE3/TR13 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
DISTI #
150-UPS835LE3/TR13CT-ND
|
DigiKey | DIODE SCHOTTKY 35V 8A POWERMITE3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5107 In Stock |
|
$0.8000 / $1.4300 | Buy Now |
DISTI #
UPS835LE3/TR13
|
Avnet Americas | Diode Schottky 35V 8A 3-Pin(2+Tab) Power Mite T/R - Tape and Reel (Alt: UPS835LE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7700 / $0.8700 | Buy Now |
DISTI #
494-UPS835LE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
UPS835LE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 3 PMT CLIP, Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7300 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $2.0740 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7570 / $2.0740 | Buy Now |
Part Details for UPS835LE3/TR13
UPS835LE3/TR13 CAD Models
UPS835LE3/TR13 Part Data Attributes
|
UPS835LE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPS835LE3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 1400 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPS835LE3/TR13
This table gives cross-reference parts and alternative options found for UPS835LE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS835LE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD835L | 8A, 35V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | UPS835LE3/TR13 vs MBRD835L |
SR835RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | UPS835LE3/TR13 vs SR835RS |
UPS835LE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, POWERMITE-3 | Microsemi Corporation | UPS835LE3/TR13 vs UPS835LE3 |
SR835SK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | UPS835LE3/TR13 vs SR835SK |
SR835KS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Rectron Semiconductor | UPS835LE3/TR13 vs SR835KS |
MBRD835LT4 | 8A, 35V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | UPS835LE3/TR13 vs MBRD835LT4 |
UPS835L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, PLASTIC, POWERMITE-3 | Microsemi Corporation | UPS835LE3/TR13 vs UPS835L |
SR835K | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 35V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | UPS835LE3/TR13 vs SR835K |