Part Details for UPD71059C-8 by NEC Electronics America Inc
Overview of UPD71059C-8 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD71059C-8
UPD71059C-8 CAD Models
UPD71059C-8 Part Data Attributes
|
UPD71059C-8
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD71059C-8
NEC Electronics America Inc
Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8085A; 70108; 70116 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for UPD71059C-8
This table gives cross-reference parts and alternative options found for UPD71059C-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71059C-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C59A/883 | Interrupt Controller, 8080; 8085; 80C86; 80C88 Compatible, CMOS, CDIP28 | Harris Semiconductor | UPD71059C-8 vs MD82C59A/883 |
CD82C59A-12 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | Harris Semiconductor | UPD71059C-8 vs CD82C59A-12 |
LC8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | UPD71059C-8 vs LC8259A |
AM9519A-1LCB | Interrupt Controller, MOS, CQCC28, CERAMIC, LCC-28 | AMD | UPD71059C-8 vs AM9519A-1LCB |
P8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Rochester Electronics LLC | UPD71059C-8 vs P8259A |
CA82C59A-5ML | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CQCC28 | Integrated Device Technology Inc | UPD71059C-8 vs CA82C59A-5ML |
MSM82C59A-2JS | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | OKI Electric Industry Co Ltd | UPD71059C-8 vs MSM82C59A-2JS |
M5M82C59AP-2 | Interrupt Controller, CMOS, PDIP28, PLASTIC, DIP-28 | Mitsubishi Electric | UPD71059C-8 vs M5M82C59AP-2 |
CS82C59AZ | CMOS Priority Interrupt Controller, PLCC, /Tube | Renesas Electronics Corporation | UPD71059C-8 vs CS82C59AZ |
ID8259A | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | UPD71059C-8 vs ID8259A |