Part Details for TW9966AT-LC1-GRT by Renesas Electronics Corporation
Overview of TW9966AT-LC1-GRT by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TW9966AT-LC1-GRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3932
|
Newark | Tw9966At-Lc1-Grt/Tape & Reel Rohs Compliant: Yes |Renesas TW9966AT-LC1-GRT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0500 / $7.1700 | Buy Now |
DISTI #
TW9966AT-LC1-GRT-ND
|
DigiKey | IC VIDEO DECODER 128LQFP Min Qty: 500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3371 | Buy Now |
DISTI #
TW9966AT-LC1-GRT
|
Avnet Americas | TW9966AT-LC1-GRT - Tape and Reel (Alt: TW9966AT-LC1-GRT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 11500 Factory Stock |
|
$6.3627 / $7.2645 | Buy Now |
DISTI #
968-TW9966AT-LC1-GRT
|
Mouser Electronics | Video ICs TW9966AT-LC1-GRT RoHS: Compliant | 0 |
|
$6.9900 / $10.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$6.1100 | Buy Now |
Part Details for TW9966AT-LC1-GRT
TW9966AT-LC1-GRT CAD Models
TW9966AT-LC1-GRT Part Data Attributes:
|
TW9966AT-LC1-GRT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW9966AT-LC1-GRT
Renesas Electronics Corporation
4-Channel Analog Video Decoders and Analog Video Encoder for Automotive Applications, LQFP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 128 | |
Manufacturer Package Code | Q128.14X14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | COLOR SIGNAL CONVERTER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |