-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P5986
|
Newark | Header, 2.54 Mm, Through Hole, 5 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-105-07-T-S-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1386 |
|
$0.3130 / $0.6860 | Buy Now |
DISTI #
TSW-105-07-T-S-002-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
68 In Stock |
|
$0.3082 / $0.7000 | Buy Now |
DISTI #
TSW-105-07-T-S-002
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-105-07-T-S-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1386 Factory Stock |
|
$0.3100 / $0.7000 | Buy Now |
DISTI #
200-TSW10507TS002
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 345 |
|
$0.2100 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
1026 In Stock |
|
$0.2210 / $0.5309 | Buy Now |
DISTI #
51690346
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1810 | Americas - 1000 |
|
$0.6902 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 278 |
|
$0.8521 / $0.9436 | Buy Now |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 915 |
|
$0.3100 / $0.7000 | Buy Now |
DISTI #
000000000000164574
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 1386 |
|
$0.2900 / $0.7000 | Buy Now |
DISTI #
SMC-TSW-105-07-T-S-002
|
Sensible Micro Corporation | Conn Unshrouded Header Hdr 5 Pos 2.54Mm Solder St Thru-Hole Bulk RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 352 |
|
$0.2890 / $0.3230 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-105-07-T-S-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-105-07-T-S-002
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for TSW-105-07-T-S-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-105-07-T-S-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-105-07-STL-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-105-07-T-S-002 vs TSW-105-07-STL-S |
TSW-105-07-S-S-002 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-105-07-T-S-002 vs TSW-105-07-S-S-002 |
TSW-105-07-S-S-004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-105-07-T-S-002 vs TSW-105-07-S-S-004 |
TSW-105-07-G-S-003 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-105-07-T-S-002 vs TSW-105-07-G-S-003 |